
MC100EP451FAR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP451FAR2GTR-ND - Tape & Reel (TR) 488-MC100EP451FAR2GCT-ND - Cut Tape (CT) 488-MC100EP451FAR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP451FAR2G |
Description | IC FF D-TYPE SGL 6-BIT 32-LQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP451FAR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 3 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -5.5V | |
Current - Quiescent (Iq) | 135 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,837.12000 | ₱1,837.12 |
| 10 | ₱1,486.07000 | ₱14,860.70 |
| 25 | ₱1,398.47240 | ₱34,961.81 |
| 100 | ₱1,379.66630 | ₱137,966.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱1,187.14325 | ₱2,374,286.50 |

