
MC100EP809MNG | |
|---|---|
DigiKey Part Number | MC100EP809MNG-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP809MNG |
Description | IC CLK BUFFER 1:9 750MHZ 32QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:9 750 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP809MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | Yes/Yes | |
Input | HSTL, LVDS, LVPECL | |
Output | HSTL | |
Frequency - Max | 750 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱873.00000 | ₱873.00 |
| 10 | ₱689.58900 | ₱6,895.89 |
| 74 | ₱602.85527 | ₱44,611.29 |
| 148 | ₱582.50365 | ₱86,210.54 |
| 296 | ₱565.75919 | ₱167,464.72 |
| 518 | ₱554.42544 | ₱287,192.38 |
| 1,036 | ₱542.64765 | ₱562,182.97 |

