
MC100LVEL05DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL05DTR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL05DTR2GCT-ND - Cut Tape (CT) 488-MC100LVEL05DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL05DTR2G |
Description | IC AND/NAND GATE 1-CIR 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL05DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱450.20000 | ₱450.20 |
| 10 | ₱348.07000 | ₱3,480.70 |
| 25 | ₱322.52280 | ₱8,063.07 |
| 100 | ₱295.20130 | ₱29,520.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱259.26379 | ₱648,159.47 |

