Clock Fanout Buffer (Distribution) IC 1:2 1 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL11DR2G

DigiKey Part Number
488-MC100LVEL11DR2GTR-ND - Tape & Reel (TR)
488-MC100LVEL11DR2GCT-ND - Cut Tape (CT)
488-MC100LVEL11DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVEL11DR2G
Description
IC CLK BUFFER 1:2 1GHZ 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 1 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL11DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
ECL, PECL
Output
ECL, PECL
Frequency - Max
1 GHz
Voltage - Supply
3V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,825
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱225.10000₱225.10
10₱169.89600₱1,698.96
25₱156.09240₱3,902.31
100₱140.89530₱14,089.53
250₱133.64924₱33,412.31
500₱129.28066₱64,640.33
1,000₱125.68504₱125,685.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱121.88932₱304,723.30
Manufacturers Standard Package