Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP
8-TSSOP 8-MSOP

MC100LVELT22DTG

DigiKey Part Number
MC100LVELT22DTGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVELT22DTG
Description
IC XLTR MS UNIDIR 8-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100LVELT22DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVCMOS, LVTTL
Output Signal
LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱306.68000₱306.68
10₱233.79300₱2,337.93
25₱215.61880₱5,390.47
100₱195.60980₱19,560.98
300₱184.45810₱55,337.43
500₱180.33408₱90,167.04
1,000₱175.60402₱175,604.02
2,500₱170.61242₱426,531.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.