Differential Receiver/Driver IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEP16DTR2G

DigiKey Part Number
488-MC100LVEP16DTR2GTR-ND - Tape & Reel (TR)
488-MC100LVEP16DTR2GCT-ND - Cut Tape (CT)
488-MC100LVEP16DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVEP16DTR2G
Description
IC DIFFERENT RX/DRVR 8-TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP16DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Differential Receiver/Driver
Supply Voltage
2.375V ~ 3.8V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Factory Stock: 22,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱609.20000₱609.20
10₱475.62600₱4,756.26
25₱442.26600₱11,056.65
100₱412.03240₱41,203.24
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱359.70248₱899,256.20
Manufacturers Standard Package