
MC10EP116FA | |
|---|---|
DigiKey Part Number | 2156-MC10EP116FA-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP116FA |
Description | IC DIFFERENT RX/DRVR 6BIT 32LQFP |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 32-LQFP (7x7) |
EDA/CAD Models | MC10EP116FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | 6 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | ₱469.84947 | ₱17,854.28 |

