Decoder 1 x 3:8 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H161MG

DigiKey Part Number
2156-MC10H161MG-ON-ND
Manufacturer
Manufacturer Product Number
MC10H161MG
Description
IC DECODER 1 X 3:8 16-SOEIAJ
Customer Reference
Detailed Description
Decoder 1 x 3:8 16-SOEIAJ
Datasheet
 Datasheet
EDA/CAD Models
MC10H161MG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
-4.94V ~ -5.46V
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,100
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
All prices are in PHP
Tube
QuantityUnit PriceExt Price
66₱270.95258₱17,882.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.