Full Adder IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14008BCPG

DigiKey Part Number
MC14008BCPGOS-ND
Manufacturer
Manufacturer Product Number
MC14008BCPG
Description
IC FULL ADDER 4BIT 16-PDIP
Customer Reference
Detailed Description
Full Adder IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC14008BCPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Full Adder
Supply Voltage
3V ~ 18V
Number of Bits
4
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,910 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7,910In Stock
Ships from Rochester Electronics, LLC