MC14066BCPG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,789
Unit Price: ₱50.62000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,779
Unit Price: ₱58.36000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 827
Unit Price: ₱50.02000
Datasheet
Bilateral, FET Switches 1 x 1:1 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bilateral, FET Switches 1 x 1:1 14-PDIP
14-DIP_646-06

MC14066BCPG

DigiKey Part Number
MC14066BCPGOS-ND
Manufacturer
Manufacturer Product Number
MC14066BCPG
Description
IC BILATERAL SWITCH 1X1:1 14PDIP
Customer Reference
Detailed Description
Bilateral, FET Switches 1 x 1:1 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC14066BCPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Bilateral, FET Switches
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes