MC14504BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,677
Unit Price: ₱41.69000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,003
Unit Price: ₱75.03000
Datasheet

Similar


Texas Instruments
In Stock: 5,214
Unit Price: ₱38.71000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 760
Unit Price: ₱55.38149
Datasheet

Similar


Texas Instruments
In Stock: 2,974
Unit Price: ₱102.43000
Datasheet

Similar


Texas Instruments
In Stock: 2,508
Unit Price: ₱102.43000
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14504BFELG

DigiKey Part Number
MC14504BFELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14504BFELG
Description
IC XLTR VL UNIDIR 16-SOEIAJ
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOEIAJ
Datasheet
 Datasheet
EDA/CAD Models
MC14504BFELG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
3 V ~ 18 V
Voltage - VCCB
3 V ~ 18 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36,562 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

36,562In Stock
Ships from Rochester Electronics, LLC