


MC14551BDG | |
|---|---|
DigiKey Part Number | MC14551BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14551BDG |
Description | IC SWITCH SPDT X 4 280OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14551BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱30.54900 | ₱305.49 |
| 48 | ₱25.64375 | ₱1,230.90 |
| 144 | ₱23.30306 | ₱3,355.64 |
| 288 | ₱22.15344 | ₱6,380.19 |
| 528 | ₱21.31845 | ₱11,256.14 |
| 1,008 | ₱20.57074 | ₱20,735.31 |
| 2,544 | ₱19.71072 | ₱50,144.07 |
| 5,040 | ₱19.20499 | ₱96,793.15 |

