MC1455BDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14,110
Unit Price: ₱19.65000
Datasheet

Direct


Texas Instruments
In Stock: 29,975
Unit Price: ₱17.27000
Datasheet
555 Type, Timer/Oscillator (Single) IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1455BDR2

DigiKey Part Number
MC1455BDR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC1455BDR2
Description
IC OSC SINGLE TIMER 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
*
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
-
Current - Supply
10 mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types