
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | - | |
Current - Supply | 10 mA | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |


