MC1455P1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 27,779
Unit Price: ₱30.37000
Datasheet

Similar


Texas Instruments
In Stock: 10,388
Unit Price: ₱71.46000
Datasheet
555 Type, Timer/Oscillator (Single) IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1455P1

DigiKey Part Number
MC1455P1OS-ND
Manufacturer
Manufacturer Product Number
MC1455P1
Description
IC OSC SINGLE TIMER 8-DIP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
*
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
-
Current - Supply
10 mA
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes