Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3302DG

DigiKey Part Number
MC3302DG-ND
Manufacturer
Manufacturer Product Number
MC3302DG
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC3302DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.5µA @ 5V
Manufacturer
onsemi
Current - Output (Typ)
16mA @ 5V
Packaging
Tube
Current - Quiescent (Max)
2.5mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
CMOS, Open-Collector, TTL
Supplier Device Package
14-SOIC
Voltage - Supply, Single/Dual (±)
3V ~ 30V, ±1.5V ~ 15V
Base Product Number
Voltage - Input Offset (Max)
20mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC3302DR2Gonsemi1,557MC3302DR2GOSCT-ND₱32.16000Parametric Equivalent
BA2901SF-E2Rohm Semiconductor4,233BA2901SF-E2CT-ND₱51.81000Similar
LM239DRTexas Instruments4,672296-14590-1-ND₱19.65000Similar
LM239DTSTMicroelectronics39,507497-2973-1-ND₱34.54000Similar
LM2901AVQDRTexas Instruments2,323296-49693-1-ND₱44.66000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types

Alternate Purchasing Options

897In Stock
Purchasing Option