MC33174DTBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 89
Unit Price: ₱457.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱263.97467
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱22.73842
Datasheet

Similar


Diodes Incorporated
In Stock: 3,567
Unit Price: ₱20.25000
Datasheet

Similar


STMicroelectronics
In Stock: 120,523
Unit Price: ₱20.84000
Datasheet

Similar


Texas Instruments
In Stock: 628
Unit Price: ₱129.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱140.54000
Datasheet

Similar


Texas Instruments
In Stock: 8,000
Unit Price: ₱16.44682
Datasheet

Similar


Texas Instruments
In Stock: 3,649
Unit Price: ₱45.85000
Datasheet

Similar


Texas Instruments
In Stock: 237
Unit Price: ₱27.39000
Datasheet

Similar


Texas Instruments
In Stock: 1,799
Unit Price: ₱54.19000
Datasheet

Similar


Texas Instruments
In Stock: 1,778
Unit Price: ₱22.63000
Datasheet

Similar


Texas Instruments
In Stock: 1,950
Unit Price: ₱31.56000
Datasheet

Similar


Texas Instruments
In Stock: 3,974
Unit Price: ₱30.37000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33174DTBG

DigiKey Part Number
MC33174DTBG-ND
Manufacturer
Manufacturer Product Number
MC33174DTBG
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33174DTBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
2.1V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
180µA (x4 Channels)
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable