NCV33269DTRK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,446
Unit Price: ₱36.33000
Datasheet
Linear Voltage Regulator IC 1 Output 800mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 800mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV33269DTRK

DigiKey Part Number
NCV33269DTRKOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV33269DTRK
Description
IC REG LINEAR 800MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 800mA DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes