Linear Regulator Controller IC Positive Fixed 2 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33567D-001

DigiKey Part Number
MC33567D-001-ND
Manufacturer
Manufacturer Product Number
MC33567D-001
Description
IC LNR REG CTRLR 2OUT 8SOIC
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 2 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33567D-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Positive Fixed
Number of Outputs
2
Current - Supply
6.3mA
Voltage - Input
9V ~ 12.5V
Operating Temperature
0°C ~ 80°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types