Mixed Technology TVS Device 2 Circuit Through Hole 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3423P1G

DigiKey Part Number
MC3423P1GOS-ND
Manufacturer
Manufacturer Product Number
MC3423P1G
Description
TVS DEVICE MIXED 8-PDIP
Customer Reference
Detailed Description
Mixed Technology TVS Device 2 Circuit Through Hole 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC3423P1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
2
Applications
General Purpose
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.