
MC74AC20DG | |
|---|---|
DigiKey Part Number | MC74AC20DG-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC20DG |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC20DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱21.02100 | ₱210.21 |
| 55 | ₱17.28036 | ₱950.42 |
| 110 | ₱16.19764 | ₱1,781.74 |
| 275 | ₱15.05425 | ₱4,139.92 |
| 550 | ₱14.36562 | ₱7,901.09 |
| 1,045 | ₱13.83611 | ₱14,458.73 |
| 2,530 | ₱13.24717 | ₱33,515.34 |
| 5,005 | ₱12.88267 | ₱64,477.76 |

