
MC74AC20DR2G | |
|---|---|
DigiKey Part Number | MC74AC20DR2GOSTR-ND - Tape & Reel (TR) MC74AC20DR2GOSCT-ND - Cut Tape (CT) MC74AC20DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC20DR2G |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC20DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱13.87500 | ₱138.75 |
| 25 | ₱12.33880 | ₱308.47 |
| 100 | ₱10.64160 | ₱1,064.16 |
| 250 | ₱9.82812 | ₱2,457.03 |
| 500 | ₱9.33864 | ₱4,669.32 |
| 1,000 | ₱8.93369 | ₱8,933.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱8.50708 | ₱21,267.70 |
| 5,000 | ₱8.24994 | ₱41,249.70 |
| 7,500 | ₱8.12111 | ₱60,908.32 |
| 12,500 | ₱7.97837 | ₱99,729.62 |
| 17,500 | ₱7.89493 | ₱138,161.27 |
| 25,000 | ₱7.81472 | ₱195,368.00 |
| 62,500 | ₱7.64201 | ₱477,625.62 |


