
MC74AC646DWR2G | |
|---|---|
DigiKey Part Number | MC74AC646DWR2GOSTR-ND - Tape & Reel (TR) MC74AC646DWR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74AC646DWR2G |
Description | IC TXRX NON-INVERT 6V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC646DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱62.62993 | ₱62,629.93 |
| 2,000 | ₱60.96015 | ₱121,920.30 |
| 3,000 | ₱60.12426 | ₱180,372.78 |
| 5,000 | ₱59.19806 | ₱295,990.30 |
| 7,000 | ₱58.65684 | ₱410,597.88 |
| 10,000 | ₱58.13616 | ₱581,361.60 |

