MC74ACT240DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 665
Unit Price: ₱51.81000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ₱48.83000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱50.02000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 30,700
Unit Price: ₱33.94350
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,375
Unit Price: ₱15.48300
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 31,077
Unit Price: ₱54.19000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6,000
Unit Price: ₱17.86500
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,354
Unit Price: ₱55.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,800
Unit Price: ₱69.67350
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT240DTR2G

DigiKey Part Number
MC74ACT240DTR2GOSTR-ND - Tape & Reel (TR)
MC74ACT240DTR2GOSCT-ND - Cut Tape (CT)
MC74ACT240DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74ACT240DTR2G
Description
IC BUFFER INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes