MC74ACT240N is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 120
Unit Price: ₱124.46000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10,828
Unit Price: ₱82.77000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
20-DIP

MC74ACT240N

DigiKey Part Number
MC74ACT240N-ND
Manufacturer
Manufacturer Product Number
MC74ACT240N
Description
IC BUFFER INVERTING 5.5V 20-PDIP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes