MC74HC08ANG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 19,426
Unit Price: ₱62.53000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 309,835
Unit Price: ₱42.88000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 5,085
Unit Price: ₱15.48000
Datasheet
AND Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC08ANG

DigiKey Part Number
MC74HC08ANGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC08ANG
Description
IC GATE AND 4CH 2-INP 14DIP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes