
MC74HC1G08DFT2G-L22038 | |
|---|---|
DigiKey Part Number | 488-MC74HC1G08DFT2G-L22038TR-ND - Tape & Reel (TR) 488-MC74HC1G08DFT2G-L22038CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74HC1G08DFT2G-L22038 |
Description | IC GATE AND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC1G08DFT1G | onsemi | 10 | MC74HC1G08DFT1GOSCT-ND | ₱0.10000 | Parametric Equivalent |
| MC74HC1G08DFT1G-Q | onsemi | 9,677 | 488-MC74HC1G08DFT1G-QCT-ND | ₱0.10000 | Parametric Equivalent |
| MC74HC1G08DFT2G | onsemi | 2,276 | MC74HC1G08DFT2GOSCT-ND | ₱0.10000 | Parametric Equivalent |
| MC74HC1G08DFT2G-Q | onsemi | 10,076 | 488-MC74HC1G08DFT2G-QCT-ND | ₱0.10000 | Parametric Equivalent |
| MC74HC1G08DFT2GH | Rochester Electronics, LLC | 423,843 | 2156-MC74HC1G08DFT2GH-ND | ₱0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.93000 | ₱39.30 |
| 25 | ₱3.40640 | ₱85.16 |
| 100 | ₱2.86440 | ₱286.44 |
| 250 | ₱2.60116 | ₱650.29 |
| 500 | ₱2.44274 | ₱1,221.37 |
| 1,000 | ₱2.31292 | ₱2,312.92 |

