MC74HC240AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,469
Unit Price: ₱35.73000
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: ₱48.83000
Datasheet

Similar


onsemi
In Stock: 679
Unit Price: ₱46.45000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 675
Unit Price: ₱28.58000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,586
Unit Price: ₱63.12000
Datasheet

Similar


Texas Instruments
In Stock: 6,265
Unit Price: ₱50.02000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35,209
Unit Price: ₱70.26901
Datasheet

Similar


Texas Instruments
In Stock: 6,300
Unit Price: ₱48.83000
Datasheet

Similar


Texas Instruments
In Stock: 2,720
Unit Price: ₱50.02000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC240AFELG

DigiKey Part Number
MC74HC240AFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC240AFELG
Description
IC BUFFER INVERTING 6V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 62,297 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

62,297In Stock
Ships from Rochester Electronics, LLC