MMUN2113LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: ₱9.53000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱7.15000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱7.15000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱1.41570
Datasheet

Upgrade


Infineon Technologies
In Stock: 211
Unit Price: ₱19.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱2.38617
Datasheet

Similar


Diodes Incorporated
In Stock: 5,677
Unit Price: ₱11.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱2.38617
Datasheet

Similar


Diodes Incorporated
In Stock: 2,990
Unit Price: ₱11.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,368
Unit Price: ₱15.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,484
Unit Price: ₱11.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,811
Unit Price: ₱25.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 470
Unit Price: ₱11.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,553
Unit Price: ₱13.70000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMUN2113LT3

DigiKey Part Number
MMUN2113LT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMUN2113LT3
Description
TRANS PREBIAS PNP 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMUN2113LT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
246 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC