MC74HC373ADT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 203
Unit Price: ₱38.11000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱37.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,781
Unit Price: ₱26.20000
Datasheet

Similar


Texas Instruments
In Stock: 40,017
Unit Price: ₱27.99000
Datasheet

Similar


Texas Instruments
In Stock: 30,708
Unit Price: ₱43.47000
Datasheet

Similar


Texas Instruments
In Stock: 4,355
Unit Price: ₱66.10000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC373ADT

DigiKey Part Number
MC74HC373ADT-ND
Manufacturer
Manufacturer Product Number
MC74HC373ADT
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC373ADT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
21ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types