MC74LVX08DTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,619
Unit Price: ₱26.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,900
Unit Price: ₱16.67000
Datasheet

Similar


Texas Instruments
In Stock: 55,062
Unit Price: ₱32.16000
Datasheet

Similar


Texas Instruments
In Stock: 14,959
Unit Price: ₱30.97000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱105.40000
Datasheet

Similar


Texas Instruments
In Stock: 14,905
Unit Price: ₱25.61000
Datasheet

Similar


Texas Instruments
In Stock: 1,817
Unit Price: ₱39.90000
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: ₱61.93000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱73.64311
Datasheet

Similar


Texas Instruments
In Stock: 16,055
Unit Price: ₱40.49000
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX08DTG

DigiKey Part Number
MC74LVX08DTG-ND
Manufacturer
Manufacturer Product Number
MC74LVX08DTG
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX08DTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
10.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types