Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-SOIC
16 SOIC Pin View

MC74LVX138DR2G

DigiKey Part Number
MC74LVX138DR2GOSTR-ND - Tape & Reel (TR)
MC74LVX138DR2GOSCT-ND - Cut Tape (CT)
MC74LVX138DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVX138DR2G
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX138DR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV138D,118Nexperia USA Inc.4,5001727-74LV138D,118CT-ND₱20.84000Similar
SN74LV138ADRochester Electronics, LLC9,2502156-SN74LV138AD-ND₱62.53000Similar
SN74LV138ADRTexas Instruments5,022296-1676-1-ND₱50.62000Similar
SN74LV138ANSRochester Electronics, LLC3,3702156-SN74LV138ANS-ND₱64.91000Similar
SN74LV138ANSRTexas Instruments5,270296-26539-1-ND₱45.85000Similar
In-Stock: 535
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.71000₱38.71
10₱27.21400₱272.14
25₱24.41560₱610.39
100₱21.33080₱2,133.08
250₱19.85872₱4,964.68
500₱18.96906₱9,484.53
1,000₱18.60521₱18,605.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱17.46482₱43,662.05
5,000₱16.99914₱84,995.70
Manufacturers Standard Package