MC74LVX244DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6,415
Unit Price: ₱53.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,500
Unit Price: ₱34.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,253
Unit Price: ₱41.69000
Datasheet

Similar


Texas Instruments
In Stock: 13,292
Unit Price: ₱51.81000
Datasheet

Similar


Texas Instruments
In Stock: 2,912
Unit Price: ₱42.28000
Datasheet

Similar


Texas Instruments
In Stock: 1,659
Unit Price: ₱55.38000
Datasheet

Similar


Texas Instruments
In Stock: 6,341
Unit Price: ₱56.57000
Datasheet

Similar


Texas Instruments
In Stock: 12,004
Unit Price: ₱73.25000
Datasheet

Similar


Texas Instruments
In Stock: 1,131
Unit Price: ₱67.29000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,420
Unit Price: ₱73.84000
Datasheet

Similar


Texas Instruments
In Stock: 1,492
Unit Price: ₱44.66000
Datasheet

Similar


Texas Instruments
In Stock: 7,250
Unit Price: ₱26.79750
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX244DTR2

DigiKey Part Number
MC74LVX244DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX244DTR2
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX244DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types