
MC74VHC1G14P5T5G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G14P5T5GTR-ND - Tape & Reel (TR) 488-MC74VHC1G14P5T5GCT-ND - Cut Tape (CT) 488-MC74VHC1G14P5T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G14P5T5G |
Description | IC INVERT SCHMITT 1CH 1IN SOT953 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-953 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 1.5V ~ 2.9V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-953 | |
Package / Case | SOT-953 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.64500 | ₱46.45 |
| 25 | ₱4.04960 | ₱101.24 |
| 100 | ₱3.41820 | ₱341.82 |
| 250 | ₱3.11328 | ₱778.32 |
| 500 | ₱2.92866 | ₱1,464.33 |
| 1,000 | ₱2.77682 | ₱2,776.82 |
| 2,500 | ₱2.61663 | ₱6,541.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱2.46433 | ₱19,714.64 |
| 16,000 | ₱2.39462 | ₱38,313.92 |
| 24,000 | ₱2.35969 | ₱56,632.56 |
| 40,000 | ₱2.32101 | ₱92,840.40 |
| 56,000 | ₱2.29839 | ₱128,709.84 |
| 80,000 | ₱2.27664 | ₱182,131.20 |
| 200,000 | ₱2.22982 | ₱445,964.00 |

