
MC74VHC240DWR2G | |
|---|---|
DigiKey Part Number | MC74VHC240DWR2GOSTR-ND - Tape & Reel (TR) MC74VHC240DWR2GOSCT-ND - Cut Tape (CT) MC74VHC240DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC240DWR2G |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC240DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 10 | ₱46.68700 | ₱466.87 |
| 25 | ₱42.16160 | ₱1,054.04 |
| 100 | ₱37.20680 | ₱3,720.68 |
| 250 | ₱34.84388 | ₱8,710.97 |
| 500 | ₱33.60168 | ₱16,800.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱32.24692 | ₱32,246.92 |
| 2,000 | ₱31.28132 | ₱62,562.64 |
| 3,000 | ₱30.79767 | ₱92,393.01 |
| 5,000 | ₱30.26188 | ₱151,309.40 |
| 7,000 | ₱29.94872 | ₱209,641.04 |
| 10,000 | ₱29.64768 | ₱296,476.80 |

