NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT132ADTRG

DigiKey Part Number
488-MC74VHCT132ADTRGTR-ND - Tape & Reel (TR)
488-MC74VHCT132ADTRGCT-ND - Cut Tape (CT)
488-MC74VHCT132ADTRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT132ADTRG
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT132ADTRG Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.35V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT132ADTR2Gonsemi2,388488-MC74VHCT132ADTR2GCT-ND₱17.27000Parametric Equivalent
MC74VHCT132ADTR2G-Qonsemi2,487488-MC74VHCT132ADTR2G-QCT-ND₱17.27000Parametric Equivalent
MC74VHCT132ADTRGonsemi2,607488-MC74VHCT132ADTRGCT-ND₱22.63000Parametric Equivalent
NLVVHCT132ADTR2Gonsemi2,500488-NLVVHCT132ADTR2GCT-ND₱12.64390Parametric Equivalent
74AHCT132PW,118Nexperia USA Inc.4,9781727-8372-1-ND₱15.48000Similar
In-Stock: 2,607
Stock Options
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱15.78100₱157.81
25₱14.07760₱351.94
100₱12.16010₱1,216.01
250₱11.24544₱2,811.36
500₱10.69638₱5,348.19
1,000₱10.24320₱10,243.20