Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7805CD2TR4G

DigiKey Part Number
MC7805CD2TR4GOSTR-ND - Tape & Reel (TR)
MC7805CD2TR4GOSCT-ND - Cut Tape (CT)
MC7805CD2TR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC7805CD2TR4G
Description
IC REG LINEAR 5V 1A D2PAK-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
MC7805CD2TR4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6.5 mA
PSRR
83dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,407
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱34.54000₱34.54
10₱24.17700₱241.77
25₱21.65240₱541.31
100₱18.87140₱1,887.14
250₱17.54344₱4,385.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱16.28246₱13,025.97
1,600₱15.70483₱25,127.73
2,400₱15.41551₱36,997.22
4,000₱15.09488₱60,379.52
5,600₱14.90749₱83,481.94
8,000₱14.72724₱117,817.92
20,000₱14.33922₱286,784.40
40,000₱14.10540₱564,216.00
Manufacturers Standard Package