MC7812CDTRK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,433
Unit Price: ₱26.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 349
Unit Price: ₱62.53000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱32.16000
Datasheet

Similar


STMicroelectronics
In Stock: 15,459
Unit Price: ₱28.58000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7812CDTRK

DigiKey Part Number
MC7812CDTRK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC7812CDTRK
Description
IC REG LINEAR 12V 1A DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC7812CDTRK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6.5 mA
PSRR
60dB (1kHz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types