



MC78LC30NTRG | |
|---|---|
DigiKey Part Number | MC78LC30NTRGOSTR-ND - Tape & Reel (TR) MC78LC30NTRGOSCT-ND - Cut Tape (CT) MC78LC30NTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78LC30NTRG |
Description | IC REG LINEAR 3V 80MA 5-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC78LC30NTRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.06V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱9.05200 | ₱90.52 |
| 25 | ₱7.97960 | ₱199.49 |
| 100 | ₱6.81250 | ₱681.25 |
| 250 | ₱6.25752 | ₱1,564.38 |
| 500 | ₱5.92404 | ₱2,962.02 |
| 1,000 | ₱5.64772 | ₱5,647.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.30749 | ₱15,922.47 |
| 6,000 | ₱5.14085 | ₱30,845.10 |
| 9,000 | ₱5.05732 | ₱45,515.88 |
| 15,000 | ₱4.96492 | ₱74,473.80 |
| 21,000 | ₱4.91086 | ₱103,128.06 |
| 30,000 | ₱4.85890 | ₱145,767.00 |
| 75,000 | ₱4.74698 | ₱356,023.50 |





