MC78M12CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 334
Unit Price: ₱32.75000
Datasheet

Similar


onsemi
In Stock: 1,472
Unit Price: ₱36.33000
Datasheet

Similar


onsemi
In Stock: 1,699
Unit Price: ₱35.13000
Datasheet

Similar


onsemi
In Stock: 6,401
Unit Price: ₱30.97000
Datasheet

Similar


onsemi
In Stock: 2,960
Unit Price: ₱30.37000
Datasheet

Similar


STMicroelectronics
In Stock: 9,341
Unit Price: ₱33.35000
Datasheet

Similar


STMicroelectronics
In Stock: 3,389
Unit Price: ₱36.33000
Datasheet

Similar


STMicroelectronics
In Stock: 16,351
Unit Price: ₱34.54000
Datasheet

Similar


STMicroelectronics
In Stock: 4,977
Unit Price: ₱36.92000
Datasheet

Similar


Texas Instruments
In Stock: 1,942
Unit Price: ₱107.19000
Datasheet

Similar


Texas Instruments
In Stock: 8,315
Unit Price: ₱107.19000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,653
Unit Price: ₱73.25000
Datasheet

Similar


Texas Instruments
In Stock: 1,373
Unit Price: ₱73.25000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M12CT

DigiKey Part Number
MC78M12CTOS-ND
Manufacturer
Manufacturer Product Number
MC78M12CT
Description
IC REG LINEAR 12V 500MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC78M12CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes