MC78M15ABT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 919
Unit Price: ₱32.75000
Datasheet

Similar


STMicroelectronics
In Stock: 1,128
Unit Price: ₱48.83000
Datasheet

Similar


STMicroelectronics
In Stock: 6,426
Unit Price: ₱32.16000
Datasheet

Similar


STMicroelectronics
In Stock: 364
Unit Price: ₱42.88000
Datasheet

Similar


STMicroelectronics
In Stock: 679
Unit Price: ₱33.94000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M15ABT

DigiKey Part Number
MC78M15ABT-ND
Manufacturer
Manufacturer Product Number
MC78M15ABT
Description
IC REG LINEAR 15V 500MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC78M15ABT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes