MCR718T4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7,974
Unit Price: ₱118.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱39.92089
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱44.70061
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,760
Unit Price: ₱136.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱42.72832
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱69.08000
Datasheet

Similar


STMicroelectronics
In Stock: 11,476
Unit Price: ₱82.77000
Datasheet
SCR 600 V 4 A Sensitive Gate Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR718T4

DigiKey Part Number
MCR718T4OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR718T4
Description
SCR 600V 4A DPAK
Customer Reference
Detailed Description
SCR 600 V 4 A Sensitive Gate Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MCR718T4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
75 µA
Voltage - On State (Vtm) (Max)
2.2 V
Current - On State (It (AV)) (Max)
2.6 A
Current - On State (It (RMS)) (Max)
4 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A @ 60Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable