
MDA6110C | |
|---|---|
DigiKey Part Number | MDA6110C-ND |
Manufacturer | |
Manufacturer Product Number | MDA6110C |
Description | DISP 14SEG 0.54" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Anode 2.1V 20mA 0.835" H x 0.996" W x 0.307" D (21.20mm x 25.30mm x 7.80mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 2 | |
Size / Dimension | 0.835" H x 0.996" W x 0.307" D (21.20mm x 25.30mm x 7.80mm) | |
Digit/Alpha Size | 0.54" (13.72mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 1.4mcd | |
Wavelength - Peak | 697nm | |
Power Dissipation (Max) | 40mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |


