


MM5Z4703T1G | |
|---|---|
DigiKey Part Number | 488-MM5Z4703T1GTR-ND - Tape & Reel (TR) 488-MM5Z4703T1GCT-ND - Cut Tape (CT) 488-MM5Z4703T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4703T1G |
Description | DIODE ZENER 16V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.70700 | ₱97.07 |
| 100 | ₱6.05620 | ₱605.62 |
| 500 | ₱4.45554 | ₱2,227.77 |
| 1,000 | ₱3.93506 | ₱3,935.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.27247 | ₱9,817.41 |
| 6,000 | ₱2.93780 | ₱17,626.80 |
| 9,000 | ₱2.76709 | ₱24,903.81 |
| 15,000 | ₱2.57510 | ₱38,626.50 |
| 21,000 | ₱2.46134 | ₱51,688.14 |
| 30,000 | ₱2.35072 | ₱70,521.60 |
| 75,000 | ₱2.10782 | ₱158,086.50 |
| 150,000 | ₱1.95771 | ₱293,656.50 |
| 300,000 | ₱1.87583 | ₱562,749.00 |

