Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT245MTCX

DigiKey Part Number
MM74HCT245MTCXTR-ND - Tape & Reel (TR)
MM74HCT245MTCXCT-ND - Cut Tape (CT)
MM74HCT245MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HCT245MTCX
Description
IC TXRX NON-INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT245MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.2mA, 7.2mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.90000₱39.90
10₱28.10800₱281.08
25₱25.20160₱630.04
100₱22.01560₱2,201.56
250₱20.50424₱5,126.06
500₱19.59076₱9,795.38
1,000₱19.24299₱19,242.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱18.04484₱45,112.10
5,000₱17.56665₱87,833.25
7,500₱17.32714₱129,953.55
12,500₱17.06179₱213,272.37
17,500₱16.90659₱295,865.33
25,000₱16.75742₱418,935.50
Manufacturers Standard Package