
AT426C | |
|---|---|
DigiKey Part Number | AT426C-ND |
Manufacturer | |
Manufacturer Product Number | AT426C |
Description | CAP ROCKER PADDLE RED |
Customer Reference | |
Detailed Description | Paddle Rocker Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Rocker | |
Shape | Paddle | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MLW Series | |
Mounting Type | Snap Fit | |
Size | 15.60mm L x 15.60mm W x 25.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱153.64000 | ₱153.64 |
| 10 | ₱139.22800 | ₱1,392.28 |
| 25 | ₱133.86840 | ₱3,346.71 |

