MMBZ5230ELT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱38.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱7.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱7.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱15.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱8.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱15.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,717
Unit Price: ₱5.96000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,463
Unit Price: ₱8.34000
Datasheet
Zener Diode 4.7 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5230ELT3G

DigiKey Part Number
2156-MMBZ5230ELT3G-ONTR-ND
Manufacturer
Manufacturer Product Number
MMBZ5230ELT3G
Description
DIODE ZENER 4.7V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 4.7 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5230ELT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply