
MMSZ5247BT3G | |
|---|---|
DigiKey Part Number | 488-MMSZ5247BT3GTR-ND - Tape & Reel (TR) 488-MMSZ5247BT3GCT-ND - Cut Tape (CT) 488-MMSZ5247BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5247BT3G |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5247BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱7.32500 | ₱73.25 |
| 100 | ₱2.85840 | ₱285.84 |
| 500 | ₱2.73930 | ₱1,369.65 |
| 1,000 | ₱2.62020 | ₱2,620.20 |
| 2,000 | ₱2.59043 | ₱5,180.86 |
| 5,000 | ₱2.56065 | ₱12,803.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.02470 | ₱20,247.00 |
| 20,000 | ₱2.00222 | ₱40,044.40 |
| 30,000 | ₱1.92402 | ₱57,720.60 |
| 50,000 | ₱1.75247 | ₱87,623.50 |

