Direct
Direct
Similar

MMUN2136LT1G | |
|---|---|
DigiKey Part Number | 488-MMUN2136LT1GTR-ND - Tape & Reel (TR) 488-MMUN2136LT1GCT-ND - Cut Tape (CT) 488-MMUN2136LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2136LT1G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2136LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.68685 | ₱5,060.55 |
| 6,000 | ₱1.49808 | ₱8,988.48 |
| 9,000 | ₱1.40167 | ₱12,615.03 |
| 15,000 | ₱1.29315 | ₱19,397.25 |
| 21,000 | ₱1.22883 | ₱25,805.43 |
| 30,000 | ₱1.16627 | ₱34,988.10 |
| 75,000 | ₱1.02878 | ₱77,158.50 |
| 150,000 | ₱0.94376 | ₱141,564.00 |
| 300,000 | ₱0.87226 | ₱261,678.00 |




