MPSH10_D27Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8,762
Unit Price: ₱58.36000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: ₱43,965.02050
Datasheet
RF Transistor NPN 25V 50mA 650MHz 350mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSH10_D27Z

DigiKey Part Number
MPSH10_D27Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPSH10_D27Z
Description
RF TRANS NPN 25V 650MHZ TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 25V 50mA 650MHz 350mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
25V
Frequency - Transition
650MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
350mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 4mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable